Descriptions of Mean Well SD-200D-48 provided by its distributors.
72-144VDC O/P 48V 4.2A, DC/DC Converter Enclosed Type Input Range: 72~144vdc, 200 Watts
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 201.6 W, 1 Output, Adjustable, Fixed, 48 VDC
DC-DC Regulated Power Supply Module, 1 Output, 201.6W, Hybrid
201W Enclosed DC-DC Converter 48V 4200mA Output 72-144VDCin
72-144VDC O/P +48V4.2A; D/D Enclosed; DC/DC; Enclosed Type
Isolated DC/DC Converters - Chassis Mount 201.6W 72-144Vin 48Vout 4.2A
Module DC-DC 96VIN 1-OUT 48V 4.2A 201.6W 9-Pin
Mean Well DCDCConverter, 72 → 144 V DC input, 48V DC output, 200W
SD-200D-48 MEAN WELL DC-DC 72~144V Input, 48V/4.2A output + More!
DC-DC CONVERTER, ENCLOSED, 200W, 48V@4.2A, 72-144V IN
Converter DC/DC; 201.6W; 48V; 4.2A; 72-144VDC
DC/DC-Conv 72-144V:48V 4,2A 201W
DC-DC CONVERTER, 48V, 4.2A; No. of Outputs: 1 Output; Output Power Max: 202W; Output Voltage - Output 1: 48V; Output Current - Output 1: 4.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 4.2 / Output Type = Adjustable / Switching Frequency kHz = 100 / Rated Power W = 201.6 / Input Voltage Min. V = 72 / Input Voltage Max. V = 144 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 90 / MTBF h = 218200 / Ripple & Noise (V) mV = 200 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 215 / Width mm = 115 / Height mm = 50 / Weight kg = 1.08 / Warranty = 2 Years / Series = SD-200