Descriptions of Mean Well SD-200B-48 provided by its distributors.
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 201.6 W, 1 Output, Adjustable, Fixed, 48 VDC
19-36VDC O/P +48V4.2A; D/D Enclosed; DC/DC; Enclosed Type
DC-DC Regulated Power Supply Module, 1 Output, 201.6W, Hybrid
AC SERVO AMPLIFIER, MELSERVO-J3 SERIES, 0.75 KW, SSCNET III, 1-PHASE 200 VAC
DC-DC CONVERTER, ISOLATED, SINGLE OUPUT, 48V@4.2A, 201.6W, SD-200 SERIES
Module DC-DC 24VIN 1-OUT 48V 4.2A 201.6W 9-Pin
Isolated DC/DC Converters - Chassis Mount 48V 4.2A 201.6W 23-30VDC
Mean Well DCDCConverter, 19 → 36 V DC input, 48V DC output, 200W
SD-200B-48 MEAN WELL DC-DC 19~36V Input, 48V/4.2A output + More!
201.6W ENCLOSED DC/DC CONVERTER48 Volts @ 4.2 Amps 19V-36V
DC/DC-Conv 19-36V:48V 4,2A 201W
DC-DC CONVERTER, 48V, 4.2A; No. of Outputs: 1 Output; Output Power Max: 202W; Output Voltage - Output 1: 48V; Output Current - Output 1: 4.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 4.2 / Output Type = Adjustable / Switching Frequency kHz = 100 / Rated Power W = 201.6 / Input Voltage Min. V = 19 / Input Voltage Max. V = 36 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 86 / MTBF h = 218200 / Ripple & Noise (V) mV = 200 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 215 / Width mm = 115 / Height mm = 50 / Weight kg = 1.01 / Warranty = 2 Years / Series = SD-200