Mean Well SCW12A-12

12W; I/P: 9-18VDC; O/P: 12V @1000mA; D/D Module; DC/DC; Module Type
$ 16.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SCW12A-12.

IHS

Datasheet2 pages4 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-8.51%

CAD Models

Download Mean Well SCW12A-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

5W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 1000
3W DC/DC-Converter 'ECONOLINE' DIP24 6kV reg 2:1; V. In: 4.5-9; V. Out: 3.3; mA. Out: 900
Module DC-DC 24VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
Murata Power SolutionsNDTS2403C
Module DC-DC 24VIN 1-OUT 3.3V 0.909A 3W 8-Pin DIP Tube
Murata Power SolutionsNDTS0503C
Module DC-DC 5VIN 1-OUT 3.3V 0.909A 3W 8-Pin DIP Tube
Murata Power SolutionsNDY2403C
Module DC-DC 24VIN 1-OUT 3.3V 0.909A 3W 8-Pin DIP

Descriptions

Descriptions of Mean Well SCW12A-12 provided by its distributors.

12W; I/P: 9-18VDC; O/P:12V @1000mA; D/D Module; DC/DC; Module Type
12W Regulated Single Output DC-DC Converter 12 Volts @ 1 Amp 9-18VDC
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 12 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 82 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Insulation Voltage kV = 1.5 / MTBF h = 600000 / Length mm = 32 / Width mm = 20 / Height mm = 12 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCW12A12