Mean Well RT-85D

5V 6A +24V 2A +12V 1A, Triple Output Power Supply Enclosed ITE Power Supply G3 Series, 85 Watts
$ 26.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RT-85D.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Component Distributors Inc.

TME

Telerex Europe

Inventory History

3 month trend:
+1.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Mean WellPT-65D
AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 24 Volt 5 Amp 4 Amp 1.3 Amp 68 Watt
Mean WellRT-65D
AC to DC Power Supply Triple Output 5 Volt 24 Volt12 Volt 8 Amp 2 Amp 1 Amp 68 Watt
Mean WellRPT-60D
Switching Power Supplies 47.5W 5V/3.5A 24V/1A 12V/0.5A
Murata Power SolutionsNMT1272SC
Module DC-DC 12VIN 3-OUT -24V/-48V/-72V 0.126A/0.063A/0.042A 3W 6-Pin SIP Tube
Murata Power SolutionsNMT0572SC
Module DC-DC 5VIN 3-OUT -24V/-48V/-72V 0.126A/0.063A/0.042A 3W 6-Pin SIP Tube

Descriptions

Descriptions of Mean Well RT-85D provided by its distributors.

5V 6A +24V 2A +12V 1A, Triple Output Power Supply Enclosed ITE Power Supply G3 Series, 85 Watts
Mean Well 90W Switching Power Supply, 5Vdc/12Vdc/24Vdc Out, 1A/2A/6A Out, 3 Outputs
AC-DC Regulated Power Supply Module, 3 Output, 90W, Hybrid
POWER SUPPLY, AC-DC, TRIPLE OUT, 90W, 5V, 24V, 12V, 6A, 2A, 1A, 88-264V IN
AC/DC 75W 5, 24, 12V Triple Output Power Supply, Enclosed
O/P +5V6A +24V2A +12V1A; G3; AC/DC; Enclosed Type
Power supply; modular; 90W; 5V; 6A; 88-264VAC; 125-373VDC
AC/DC CONVERTER 5V 24V 12V 90W
Power Supply, Ac-Dc, 84.5W, 3 Output; |Mean Well RT-85D
AC/DC Power supply|2000 Watt|24 Volt|Enclosed Chassis
PWR SPLY,SW,85W,5V@6A,24V@2A, 12V@1A,88-264VAC,UL/TUV/CE/CB
Switching Power Supplies 90W 5V/6A 24V/2A 12V/1A
85W Triple Output Switching Power Supply
SERVO AMPLIFIER, MELSERVO, J2 SUPER SERIES, 3 PHASE POWER SUPPLY, 2.8 AMP, 170 V, 0-360 HZ, 400 W, POWER CORD POWER CABLE MR-PWCNK1-3M , SERVO AMPLIFIER 400 W
Outputs = 3 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 6 / Output Voltage 2 V = 24 / Output Voltage Nominal 2 V = 24 / Output Current 2 A = 2 / Output Voltage 3 V = 12 / Output Voltage Nominal 3 V = 12 / Output Current 3 A = 1 / Output Type = Adjustable / Rated Power W = 90 / Input Voltage Min. VAC = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Insulation Voltage kV = 3 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 79 / MTBF h = 2760800 / Ripple & Noise (V) mV = 80 / Ripple & Noise (V) mV = 150 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 159 / Width mm = 97 / Height mm = 38 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT-85-D
  • RT-85D.
  • RT85D