Mean Well PT-65D

AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 24 Volt 5 Amp 4 Amp 1.3 Amp 68 Watt
$ 17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PT-65D.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Component Distributors Inc.

Inventory History

3 month trend:
+69.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Mean WellRPT-60C
Switching Power Supplies 50W 5V/4A 15V/1.5A -15V/0.5A
Mean WellRPD-65C
PLC I/O Module, Power supply: AC100-240V, Input points: 14 points, Output points: 10 points
Mean WellPSD-45B-24
I/P 18~36VDC O/P 24V/1.875A; D/D PCB; DC/DC; Open PCB; Open Frame
DC DC CONVERTER 5V 25W / Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input
Module DC-DC 1-OUT 5V 5A 25W 8-Pin 1/32-Brick T/R
Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input

Descriptions

Descriptions of Mean Well PT-65D provided by its distributors.

AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 24 Volt 5 Amp 4 Amp 1.3 Amp 68 Watt
PT-65 Series 68 W Triple Output 5 / 12 / 24 V AC/DC Switching Power Supply
O/P +5V4A +12V2A +24V1A; General PCB; AC/DC; Open PCB; Open Frame
AC-DC Regulated Power Supply Module, 3 Output, 68W, Hybrid
POWER SUPPLY, AC-DC,5V@4A,12V@2A,24V@1A,115-264V IN, OPEN FRAME, PNL MNT, PT SERIES
AC/DC 65W 5, 12, 24V Triple Output Power Supply, Open Frame
AC/DC Power Supply Triple-OUT 5V/12V/24V 5A/4A/1.3A 68W 8-Pin
AC/DC CONVERTER 5V 12V 24V 68W
Switching Power Supplies 68W 5 12 24V
68W 3 90V(AC), 127V(DC) 264V(AC), 370V(DC) 2%, 5%, 5% 2A 4A 24V 12V 5V Bracket Mount 127mm × 76mm × 42mm
AC/DC power supply 120 Watt|48 Volt|Medical approved
Power supply; 68W; 5V; 4A; 90-264VAC; 120-370VDC
Switched-Mode Power Supply 68W 5V 4A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT65D