Mean Well RPT-60D

Switching Power Supplies 47.5W 5V/3.5A 24V/1A 12V/0.5A
$ 15.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPT-60D.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Farnell

Component Distributors Inc.

TME

Inventory History

3 month trend:
+383%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellPT-65D
AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 24 Volt 5 Amp 4 Amp 1.3 Amp 68 Watt
Mean WellRT-65D
AC to DC Power Supply Triple Output 5 Volt 24 Volt12 Volt 8 Amp 2 Amp 1 Amp 68 Watt
Mean WellRT-85D
5V 6A +24V 2A +12V 1A, Triple Output Power Supply Enclosed ITE Power Supply G3 Series, 85 Watts
Murata Power SolutionsNMT1272SC
Module DC-DC 12VIN 3-OUT -24V/-48V/-72V 0.126A/0.063A/0.042A 3W 6-Pin SIP Tube
Murata Power SolutionsNMT0572SC
Module DC-DC 5VIN 3-OUT -24V/-48V/-72V 0.126A/0.063A/0.042A 3W 6-Pin SIP Tube

Descriptions

Descriptions of Mean Well RPT-60D provided by its distributors.

Switching Power Supplies 47.5W 5V/3.5A 24V/1A 12V/0.5A
AC to DC Power Supply Open Frame Triple Output 5 Volt 24 Volt 12 Volt 3.85 Amp 1.1 Amp 0.55 Amp 47.5 Watt
Pwr Supply, Medical, Ac-Dc, 3 O/P, 47.5W; No. Of Outputs:3 Output; Power Rating (Covection Cooling):47.5W; Power Rating (Forced Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:Fixed; Output Voltage - Output Rohs Compliant: Yes |Mean Well RPT-60D
Outputs = 3 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 3.5 / Output Voltage 2 V = 24 / Output Voltage Nominal 2 V = 24 / Output Current 2 A = 1 / Output Voltage 3 V = 12 / Output Voltage Nominal 3 V = 12 / Output Current 3 mA = 500 / Output Type = Fixed / Rated Power W = 47.5 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 79 / MTBF h = 677800 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPT60D