Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well RSP-500-24

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 24V 21A 504W
$ 86.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSP-500-24.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+9.55%

CAD Models

Download Mean Well RSP-500-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellSD-500L-24
Module DC-DC 48VIN 1-OUT 24V 21A 504W 13-Pin
Mean WellSD-500H-24
DC/DC Power Supply Single Output 24 Volt 21A 504W 72-144V 13-Pin
Mean WellSE-450-24
451W 1 90V(AC) 254V(DC) 264V(AC) 370V(DC) 0.5% 18.8A 24V Base Mount 225mm × 124mm × 50mm

Descriptions

Descriptions of Mean Well RSP-500-24 provided by its distributors.

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 24V 21A 504W
RSP-500 Series 504 W Single Output 24V Encapsulated PFC Function AC/DC Converter
504W 1 85V(AC) 120V(DC) 264V(AC) 370V(DC) 0.5% 21A 24V Base Mount 230mm × 127mm × 40.5mm
AC-DC Power Factor Correction Module, 1 Output, 504W, Hybrid
Power Supply; module; 504W; 24V; 21A; 85-264VAC; 120-370VDC
POWER SUPPLY, AC-DC,24V,21A,100-264V IN, ENCLOSED, PANEL MOUNT, PFC, RSP-500 SERIES
24Vdc 21A, 24 Volts Power Supply PFC, Low Profile 24V 21Amps, 500 Watts
RSP-500-24 MEAN WELL AC-DC 24 Volt 21 Amp 504 Watt Power Supply +More!
AC-DC SINGLE OUTPUT ENCLOSED POWER SUPPLY, 24VDC, SINGLE OUTPUT AT 21A; PFC
Switching Power Supplies 504W 24V 21A Power S upply W/PFC
Embedded Switch Mode Power Supply SMPS, 504W, 24V, 21A
FX5UC;I/O Extension;32 Inputs;spring clamp;source
AC/DC Power Supply Single-OUT 24V 21A 504W 13-Pin
POWER SUPPLY, AC-DC, 24V, 21A; No. of Outputs: 1Outputs; Output Power Max: 504W; Output Voltage - Output 1: 24V; Output Current - Output 1: 21A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
SENSOR DIGITAL -55C-150C 8SOIC
AC-DC Enclosed - PFC & Parallel Series

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV