Descriptions of Mean Well RSP-200-48 provided by its distributors.
AC-DC Switching Enclosed Power Supply with PFC Function 48V 4.2A 201.6W
RSP Series 201.6 W 48 V Single Output Enclosed PFC Function Power Supply
Power Supply; module; 201.6W; 48V; 4.2A; 88-264VAC; 124-370VDC
AC-DC Power Factor Correction Module, 1 Output, 201.6W, Hybrid
PLC, FX3U Base Unit AC 100-240 V; 40 inputs DC 24 V; 40 transistor outputs; sink
POWER SUPPLY, AC-DC,48V,4.2A,100-264V IN, ENCLOSED, DIN RAIL, PFC, RSP-200 SERIES
RSP-200-48 MEAN WELL AC-DC 48 Volt 4.2 Amp 202 Watt Power Supply +More!
48Vdc 4.2A, 48Volts Power Supply Low Profile, PFC 48V 4.2A, 200 Watts
AC/DC 200W 48V Single Output Power Supply, Enclosed
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 201.6 W, 48 VDC, 4.2 A
AC-DC Enclosed - PFC & Parallel Series
POWER SUPPLY, AC-DC, 48V, 4.2A; No. of Outputs: 1Outputs; Output Power Max: 201.6W; Output Voltage - Output 1: 48V; Output Current - Output 1: 4.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -