What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well RSD-150B-24

DC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
$ 84.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSD-150B-24.

IHS

Datasheet7 pages3 years ago

Farnell

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-0.72%

CAD Models

Download Mean Well RSD-150B-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switched-mode power supply [Omron] S8JXG15024CD Switched-mode power supply 4547648548854
Power Supply; AC-DC; 5V; 10A; 85-264V In; Open Frame; Panel Mount; 50W; S8JX Series
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
Switched-mode power supply [Omron] S8JXG-10024CD Switched-mode power supply 4547648548816

Descriptions

Descriptions of Mean Well RSD-150B-24 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
14.4-33.6VDC O/P +24V6.3A; D/D Enclosed; DC/DC; Enclosed Type
PLC,L-Series CPU;1024/8192EA;60k Steps;16 In-/8 Output;Ethernet;Source Logic
150 Watt Railway Single Output DC-DC Converter 24VDC 6.3A 16.8-31.2VDCin
Isolated DC/DC Converters - Chassis Mount 151.2W 24V 6.3A 16.8-31.2Vin
RSD-150B-24 MEAN WELL DC-DC 16.8~31.2V Input, 24V/6.3A output + More!
DC-DC CONVERTER,24V,6.3A,16.8-31.2V IN, ENCLOSED, PANEL MOUNT, RSD SERIES
Module DC-DC 24VIN 1-OUT 24V 6.3A 151.2W 5-Pin
DC/DC-Conv 14,4-33,6V:24V 6,3A 151,2W
Converter DC/DC; 151.2W; 24V; 6.3A; 16.8-31.2VDC
DCDC, RSD 150, 16.8 ¡ú 31.2 V , 24V , 151.2W
Isolated Chassis Mount DC/DC Converter, Railway, 2:1, 151.2 W, 1 Output, Fixed, 24 V, 6.3 A, Regulated, Enclosed
DC/DC Converter, Railway, 151W, 24V, 6.3A
DC/DC 150W 24V Railway Enclosed
DC-DC Converter - Enclosed Type
DC-DC CONVERTER, 24V, 6.3A; Power Supply Applications:ITE & Railway; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:151.2W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:6.3A RoHS Compliant: Yes

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSD150B24