Mean Well RPT-60C

Switching Power Supplies 50W 5V/4A 15V/1.5A -15V/0.5A
$ 16.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPT-60C.

Newark

Datasheet5 pages4 years ago

Electro Sonic

Farnell

Component Distributors Inc.

TME

Inventory History

3 month trend:
-25.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellPT-65D
AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 24 Volt 5 Amp 4 Amp 1.3 Amp 68 Watt
Mean WellRPD-65C
PLC I/O Module, Power supply: AC100-240V, Input points: 14 points, Output points: 10 points
DC DC CONVERTER 5V 25W / Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input
Module DC-DC 1-OUT 5V 5A 25W 8-Pin 1/32-Brick T/R
Mean WellSCW05B-05
5 W; I/P:18-36VDC; O/P:05V @1000mA; D/D Module; DC/DC; Module Type
Murata Power SolutionsNDS6S2405EC
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid

Descriptions

Descriptions of Mean Well RPT-60C provided by its distributors.

Switching Power Supplies 50W 5V/4A 15V/1.5A -15V/0.5A
RPT-60 series 90 ~ 264VAC 127in ~ 370VDC 5V 15V -15Vout 60W AC/DC Power Supply
PWR SUPPLY, MEDICAL, AC-DC, 3 O/P, 50W; No. of Outputs: 3 Output; Power Rating (Covection Cooling): 50W; Power Rating (Forced Cooling): -; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Fixed; Output Voltage
Outputs = 3 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 4 / Output Voltage 2 V = 15 / Output Voltage Nominal 2 V = 15 / Output Current 2 A = 1.5 / Output Voltage 3 V = -15 / Output Voltage Nominal 3 V = -15 / Output Current 3 mA = 500 / Output Type = Fixed / Rated Power W = 50 / Input Voltage Min. VAC = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 79 / MTBF h = 4415300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPT-60-C
  • RPT60C