Mean Well SCW05B-05

5 W; I/p: 18-36VDC; O/p: 05V @1000MA; D/d Module; Dc/dc; Module Type
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SCW05B-05.

IHS

Datasheet1 page8 years ago

Future Electronics

TME

Telerex Europe

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Mean Well SCW05B-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-17
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-03-31
LTD Date2020-09-27

Related Parts

Recom PowerRW2-0505S/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 1kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 400
Advanced EnergyLDO10C-005W05-VJ
Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 5-Pin
DC-DC Converters, On-board type, Output: 110W, 0.7V, Non-Isolated type, Option: LGA/Negative
TDK-LambdaPSS1R5-48-12
DC-DC Regulated Power Supply Module, 1 Output, 1.56W, Hybrid

Descriptions

Descriptions of Mean Well SCW05B-05 provided by its distributors.

5 W; I/P:18-36VDC; O/P:05V @1000mA; D/D Module; DC/DC; Module Type
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Module DC-DC 1-OUT 5V 1A 5W 8-PIN DIP
Isolated DC/DC Converters 5W 18-36Vin 5Vout/100-1000mA
5W DC-DC Regulated Single Output Converter 5V
The SCW05B-05 Industrial DC/DC Power Supply (5W) features 18~36 DC input range, 5V/1000mA output, DIP24 Package package type, +More!
DC/DC-Conv 18-36V:+5V 1000mA 5W
DC/DC 5W 5V Regulated Enclosed
IC MCU 16BIT 64KB FLASH 100TQFP

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCW05B05