Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PSD-30B-12

30W Single Output Open-Frame DC-DC Converter Output: 12 Volts @ 2.5 Amps 18-36VDC
$ 12.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PSD-30B-12.

IHS

Datasheet2 pages2 years ago

Electro Sonic

Telerex Europe

Component Distributors Inc.

TME

Inventory History

3 month trend:
+9.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaZPSA20-12
AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid

Descriptions

Descriptions of Mean Well PSD-30B-12 provided by its distributors.

30W Single Output Open-Frame DC-DC Converter Output: 12 Volts @ 2.5 Amps 18-36VDC
IP 18-36V O/P 12V/2.5A; General PCB; AC/DC; Open PCB; Open Frame
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 30 W, 1 Output, Adjustable, Fixed, 12 VDC, 2.5 A, Regulated, Open Frame
4 Temperature Sensor Inputs Pt100 (3-wire) Pt1000 (3-wire) resolution 0.001°C 60 ms/Unit screwless push-in connectors 24 mm wide
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.5 / Adjustable Output Voltage Min. V = 11 / Adjustable Output Voltage Max. V = 13.5 / Output Type = Adjustable / Rated Power W = 30 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 80 / Ripple & Noise (V) mV = 120 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Reverse Input Voltage Protection / Insulation Voltage kV = 1.5 / MTBF h = 3871700 / Length mm = 102 / Width mm = 51 / Height mm = 30 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSD30B12