TDK-Lambda ZPSA20-12

AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
$ 29.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA20-12.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-37.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA20-15
20W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 1% 1.4A 15V base mount 88.9mm*50.8mm*20mm
TDK-LambdaZPSA20-9
AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
TDK-LambdaVS15C-12
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZPSA20-12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
20W 1 85V AC 120V DC 264V AC 370V DC 1% 2A 12V Base Mount 88.9mm × 50.8mm × 20mm
AC-DC, Open Frame, 85-264V, 12V 1.8A, 20W
AC-DC Power Supplies, Open frame, Output: 20W, 12V, Convection, Forced air
AC/DC Power Supply Single-OUT 12V 1.8A 20W 8-Pin
Switching Power Supplies 22W 12V 1.8A AC-DC, 115-230VAC
AC-DC CONV, OPEN FRAME, 1 O/P, 22W, 1.8A; AC-DC CONV, OPEN FRAME, 1 O/P, 22W, 1.8A, 12V; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:1.8A; Output Power Max:22W; Approvals / Standards:-

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-20-12
  • ZPSA2012