Mean Well PLP-30-24

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.3 Amps 31.2 Watts
$ 12.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLP-30-24.

IHS

Datasheet3 pages4 years ago

Electro Sonic

TME

Component Distributors Inc.

Telerex Europe

Inventory History

3 month trend:
-13.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series

Descriptions

Descriptions of Mean Well PLP-30-24 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.3 Amps 31.2 Watts
AC/DC LED Driver, 31.2 W, 24 VDC, 1.3 A, Constant Current, 90 VAC to 264 VAC, PLP-30 Series
POWER SUPPLY, AC-DC,24V,1.3A,100-264V IN, OPEN FRAME, PNL MNT, LED DRIVER, PLP SERIES
LED Power Supplies 31.2W 24V 1.3A LED Power Supply
AC/DC Power Supply Single-OUT 24V 1.3A 31.2W 4-Pin
O/P +24V1.3A; Led power; AC/DC; LED Power; Open Frame
31W 1 90V(AC) 264V(AC) 1.3A Base Mount 101.6mm × 50.8mm × 26.6mm
PLP-30-24 MEAN WELL LED AC-DC 31 Watt Class 2 24V/1.3A + More!
Power supply; LED; 31.2W; 24V; 1.3A; 100-305VAC; 142-431VDC
SPS Open Frame 31,2W 24V/1,3A CV+CC
AC-DC Power Factor Correction Module
LED Driver (CC, CV) 30W 0.975-1.3A Linear (18-Vdc) 90-264Vac PFC Non-Dimming (Internal Pot Adj (Io)) Open Frame
LED DRIVER CC AC/DC 18-24V 1.3A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV