What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well PLM-12-500

AC to DC Switching LED Driver Power Supply Single Output with PFC Function 15~24V 0.5A 12W

$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLM-12-500.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Component Distributors Inc.

TME

Jameco (USA)

Inventory History

3 month trend:
-10.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series

Descriptions

Descriptions of Mean Well PLM-12-500 provided by its distributors.

AC to DC Switching LED Driver Power Supply Single Output with PFC Function 15~24V 0.5A 12W
LED Driver (CC) 12.6W 500mA Linear (15-24Vdc) 90-295Vac PFC Non-Dimming IP30 Plastic Enclosure
AC/DC LED Driver, 12 W, 24 VDC, 500 mA, Constant Current, 110 VAC to 295 VAC, PLM-12 Series
POWER SUPPLY, AC-DC,24V,0.5A,110-295V IN, ENCLOSED, LED DRIVER,12W, PLM-12 SERIES
LED Power Supplies 12W 15-24V 0.5A 110-295Vin CC LED PS
PLM-12-500 MEAN WELL LED AC-DC 12 Watt Class 2 15~24V/500mA + More!
Power Supply; LED; 12W; 15-24V; 0.5A; 110-295VAC; 156-417VDC; IP30
15~24V500mA 500mA LED Driver Push Clamp Terminal Block
SPS Class2 12W 15-24V/500mA CC
AC/DC LED Power Supply 12W Single 4-Pin
Mean Well LEDDrive power , 12W, IP30
LED Driver 12W 500mA 15 ... 24V IP30
LED Power Supply (plastic case/PFC)
LED DRIVER/PSU, CONSTANT CURRENT, 12W;
LED DRVR CC AC/DC 15-24V 500MA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV