Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PD-25B

AC to DC Power Supply Open Frame Dual Output 5 Volt 24 Volt 1.2 Amp 0.8 Amp 25 Watt
$ 13.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PD-25B.

IHS

Datasheet2 pages4 years ago

Future Electronics

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-40.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellPD-2512
AC to DC Power Supply Open Frame Dual Output 12 Volt 12 Volt 1 Amp 1 Amp 24 Watt
Mean WellDKA30B-12
30W; I/P:18-36VDC; O/P:12V@1250mA; D/D Module; DC/DC; Module Type
Mean WellPD-2515
O/P 15V/0.8A -15V/0.8A; General PCB; AC/DC; Open PCB; Open Frame

Descriptions

Descriptions of Mean Well PD-25B provided by its distributors.

AC to DC Power Supply Open Frame Dual Output 5 Volt 24 Volt 1.2 Amp 0.8 Amp 25 Watt
O/P 5V/1.2A 24V/0.8A; General PCB; AC/DC; Open PCB; Open Frame
Outputs = 2 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 1.2 / Output Voltage 2 V = 24 / Output Voltage Nominal 2 V = 24 / Output Current 2 mA = 800 / Output Type = Adjustable / Output Type = Fixed / Rated Power W = 25 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 77 / MTBF h = 5363300 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 50 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 107 / Width mm = 61 / Height mm = 28 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD25B