Mean Well PD-2515

O/P 15V/0.8A -15V/0.8A; General PCB; AC/DC; Open PCB; Open Frame
$ 13.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PD-2515.

IHS

Datasheet2 pages4 years ago

Future Electronics

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+325%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellPD-2512
AC to DC Power Supply Open Frame Dual Output 12 Volt 12 Volt 1 Amp 1 Amp 24 Watt
Mean WellNSD10-48D5
O/P +5V1A -5V1A; D/D on board; DC/DC; Open PCB; Open Frame
Mean WellDKA30B-12
30W; I/P:18-36VDC; O/P:12V@1250mA; D/D Module; DC/DC; Module Type
Recom PowerRW2-1209D/H2/B
Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W Medical 6-Pin Mini DIP Module Tube

Descriptions

Descriptions of Mean Well PD-2515 provided by its distributors.

O/P 15V/0.8A -15V/0.8A; General PCB; AC/DC; Open PCB; Open Frame
PD Series 24 W Dual Output 15 / -15 V Highly Reliable Switching Power Supply
POWER SUPPLY, AC-DC, OPEN FRAME, DUAL OUTPUT, 24W, 15V@0.8A, -15V@0.8A
AC-DC Regulated Power Supply Module, 2 Output, 24W, Hybrid
Switching Power Supplies 24W 15V/0.8A -15V/0.8A
AC/DC Open Frame Power Supply, Industrial & ITE, Fixed, 2 Outputs, 24 W, 15 V, 800 mA, -15 V, 800 mA
24W 2 85V(AC), 120V(DC) 264V(AC), 370V(DC) 3%, 3% 800mA 800mA -15V 15V Base Mount 107mm × 61mm × 28mm
LED Driver|Dimmable|3 Dimming methods|20 Volt|90 Watt
Power supply; 25W; 15V; 0.8A; 85-264VAC; 120-370VDC
Outputs = 2 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 mA = 800 / Output Voltage 2 V = -15 / Output Voltage Nominal 2 V = -15 / Output Current 2 mA = 800 / Output Type = Fixed / Rated Power W = 24 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 75 / MTBF h = 5363300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 107 / Width mm = 61 / Height mm = 28 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD2515