What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well PD-25A

AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 2.1 Amp 1.2 Amp 25 Watt

$ 13.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PD-25A.

IHS

Datasheet2 pages3 years ago

Future Electronics

JRH Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+22.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Mean WellPD-2512
AC to DC Power Supply Open Frame Dual Output 12 Volt 12 Volt 1 Amp 1 Amp 24 Watt
Mean WellRD-65A
Dual Output Enclosed Power Supply 5V 8A and 12V 4A 66W
Murata Power SolutionsNDH2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.032A/-0.032A 3W 7-Pin SIP
Recom PowerRSO-2412DZ/H3
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 7-Pin SIP Module Tube
Recom PowerRS-2412DZ/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 9-36; V. Out: +/-12; mA. Out: +/-83
Recom PowerRSO-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 7-Pin SIP Module Tube

Descriptions

Descriptions of Mean Well PD-25A provided by its distributors.

AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 2.1 Amp 1.2 Amp 25 Watt
O/P 5V/2.1A 12V/1.2A; General PCB; AC/DC; Open PCB; Open Frame
25W 2 85V(AC),120V(DC) 264V(AC),370V(DC) 1%,4% 1.2A 2.1A 12V 5V base mount 107mm*61mm*28mm
1 x Load Cell input -5.0 to 5.0 mV/V 24 bit 125 µs screwless push-in connector 12 mm wide
POWER SUPPLY, AC-DC, DUAL OUT, OPEN FRAME, 24.9W, 5V@2.1A, 12V@1.2A, 85-264V IN
PD Series 25 W Dual Output 5 / 12 V Fixed Frequency Switching Power Supply
AC-DC Regulated Power Supply Module, 2 Output, 24.9W, Hybrid
Mean Well PD-25A SMPSU 25W Open frame universal input safety protections
AC/DC Open Frame Power Supply, Industrial & ITE, Fixed, 2 Outputs, 24.9 W, 5 V, 2.1 A, 12 V, 1.2 A
LED Driver|Dimmable|3 Dimming methods|24 Volt|90 Watt
Power supply; 24.9W; 5V; 2.1A; 85-264VAC; 120-370VDC
Switched-Mode Power Supply 24.9W 5V 2.1A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD25A