What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well PCD-60-2400B

AC to DC LED Driver Enclosed Power Supply Single Output 15-25 Volts 2.4 Amps 60 Watts
$ 20.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PCD-60-2400B.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Component Distributors Inc.

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point

Descriptions

Descriptions of Mean Well PCD-60-2400B provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 15-25 Volts 2.4 Amps 60 Watts
I/P 180~295Vac O/P +15~25V 2400mA, LED Driver, 2400mA Dimmable with TRIAC Dimmer
PCD-60-2400B MEAN WELL LED AC-DC 60 Watt 15~25V/2400mA with Dimming + More!
60W 1 180V(AC) 295V(AC) 2.4A wire mounting£¬base mount 128mm*60mm*31.5mm
LED Driver (CC) 60W 2400mA Linear (15-25Vdc) 180-295Vac PFC Phase-Cut Dimming IP30 Plastic Enclosure
LED Power Supplies 60W 15-25V 2400mA CC Dimmable LED PS
POWER SUPPLY;ENCLOSED, 60W CLASS 2 PFC AC DIMMINGIN 180-295VAC +15-25V2400MA
2 x Line Driver Pulse Output PNP 4 Mpps 1 x MIL connector 12 mm wide
LED DRVR Module 1-CH Phase/Triac IP30 25V 2.4A
Power Supply; LED; 60W; 15-25V; 2400mA; 180-295VAC; IP42
SPS Class2 60W 15-25V/2400mA CC Dimmable
PFC Class 2 LED Driver 60W 2.4A 15 ... 25V IP42
AC/DC LED Power Supply 60W Single 4-Pin
LED Power Supply (plastic case/PFC)
LED DRIVER CC AC/DC 15-25V 2.4A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV