Descriptions of Mean Well MDR-10-5 provided by its distributors.
MDR-10 Series 10 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
MDR-10-5 MEAN WELL AC-DC 5 Volt 2 Amp 10 Watt Power Supply +More!
POWER SUPPLY, AC-DC,5V,2A,100-264V IN, ENCLOSED, DIN RAIL, PFC,10W, MDR SERIES
Mean Well MDR-10-5 Power Supply 5V 2A 10W DIN rail mount one output
O/P +5V2A; Din Rail; AC/DC; DIN Rail; Enclosed Type
AC/DC DIN Rail Power Supply, Industrial & ITE, Fixed, 85 VAC to 264 VAC, 1 Output, 10 W, 5 VDC, 2 A
5Vdc 2A, DIN Rail Power Supply UL508 5 Volts, 10 Watts
Power Supply; DIN; 10W; 5V; 2A; 85-264VAC; 120-370VDC
POWER SUPPLY, AC-DC, 5V, 2A; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Power supply, 5 VDC, 2 A, 10 W, MDR-10-5
PLC, 24 VDC supply, 24 x 24 VDC inputs, 16 x PNP outputs 0.3 A, 1 x analog input, 20K steps program + 32K words data memory
10W Slim DIN Rail Power Supply