Descriptions of Mean Well LPV-35-36 provided by its distributors.
AC to DC LED Driver Enclosed Power Supply Single Output 36 Volts 1 Amps 36 Watts
AC/DC LED Driver, 36 W, 36 VDC, 1 A, Constant Voltage, 90 VAC to 264 VAC, LPV-35 Series
LED Power Supply (CV) 35W 36Vdc 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
POWER SUPPLY, AC-DC,36V,1A,100-264VIN, SEALED, PNL MNT, LED DRIVER,36W, LPV-35 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
AC/DC Power Supply Single-OUT 36V 1A 36W 4-Pin
Mean Well LPV-35-36 LED transformer 36 W 36 V DC IP67 non-dimmable
LPV-35-36 MEAN WELL LED AC-DC 36 Watt Class 2 36V/1A + More!
O/P +36V1A; Led power; AC/DC; Enclosed Type
100 - 240Vac, 36W, 36V, IP67 LED Driver
LED Power Supply (plastic case/Non PFC)
Mean Well LPV-35-36 Const. Voltage Power Supply, Uin: 90-264VAC, Uout: 36V, Iout: 0-1A, Rated Power: 36W, IP67, 2 years warranty, RoHS, 40pcs/pkg
CP1 Series Micro Programmable Logic Controller CPU Module, basic model, normal-type, built-in USB port, 10 points: 6-inputs/4-NPN (transistor sinking) outputs, 10 I/O max capacity, 120-240 VAC