What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well LPP-150-48

LPP-150 Series 150 W Single Output 48 V AC/DC Power Supply with PFC Function
$ 30.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPP-150-48.

IHS

Datasheet2 pages3 years ago

Future Electronics

Sager Power Systems

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-37.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Mean WellLPP-100-48
LPP-100 Series 100.8 W Single Output 48 V AC/DC Power Supply with PFC Function
Mean WellEPP-300-48
AC/DC Power Supply Single-OUT 48V 4.17(Convection)A/6.25(Forced Air)A 300W Medical 15-Pin
Mean WellHRPG-150-48
AC to DC Power Supply Single Output 48 Volt 3.3 Amp 158.4 Watt 5Vsb
TDK-LambdaSCS6048
AC/DC Power Supply Single-OUT 48V 1.3A 60W 12-Pin
TDK-LambdaSCS4048
AC/DC Power Supply Single-OUT 48V 0.9A 40W 12-Pin
TDK-LambdaALD-214012PJ111
6 W, 10.8 -13.2 VDC VIN, DOUBLE OUTPUT, 44 VDC@0.14 A | 44 VDC@0.14 A DC-DC CONVERTER

Descriptions

Descriptions of Mean Well LPP-150-48 provided by its distributors.

LPP-150 Series 150 W Single Output 48 V AC/DC Power Supply with PFC Function
AC-DC Power Factor Correction Module, 1 Output, 153.6W, Hybrid
LPP-150-48 MEAN WELL AC-DC 48 Volt 3.2 Amp 154 Watt Power Supply +More!
O/P +48V3.2A; General PCB; AC/DC; Open PCB; Open Frame
TARIFF FREE AC/DC 150W 48V Single Output Power Supply, Open Frame
Switching Power Supplies 150W 48V 3.2A W/ PFC Function Open Frame
48 Volt 3.2A Open Frame AC/DC Power Supply Single-Output 153.6W
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 153.6 W, 48 V, 3.2 A
48Vdc Power Supply PFC, Open Frame Type 48V 3.2A
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 3.2 / Output Type = Adjustable / Output Type = Fixed / Rated Power W = 154 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 85 / MTBF h = 2635300 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 250 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 222 / Width mm = 75 / Height mm = 41 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPP150-48