Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well EPP-300-48

AC/DC Power Supply Single-OUT 48V 4.17(Convection)A/6.25(Forced Air)A 300W Medical 15-Pin

$ 52.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPP-300-48.

IHS

Datasheet2 pages3 years ago

Master Electronics

Farnell

Electro Sonic

Sager Power Systems

Inventory History

3 month trend:
-11.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellRPS-300-48
RPS-300 Series 300 W Single Output 48 V AC/DC Medical Switching Power Supply
Mean WellHRPG-300-48
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 336 W, 48 VDC, 7 A
Mean WellLPP-150-48
LPP-150 Series 150 W Single Output 48 V AC/DC Power Supply with PFC Function
TDK-LambdaSCS4048
40W(55WForcedAir) 1 85V(AC) 265V(AC) 900mA 48V base mount 127mm*76.2mm*25.4mm
TDK-LambdaZWS150BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 153.6W, Hybrid
TDK-LambdaSCS6048
AC/DC Power Supply Single-OUT 48V 1.3A 60W 12-Pin

Descriptions

Descriptions of Mean Well EPP-300-48 provided by its distributors.

AC/DC Power Supply Single-OUT 48V 4.17(Convection)A/6.25(Forced Air)A 300W Medical 15-Pin
AC-DC Power Factor Correction Module, 3 Output, 200.2W, Hybrid
Switching Power Supplies 300W 48V 6.25A Power Supply W/PFC
POWER SUPPLY, AC-DC,48V,6.25A,90-264V IN, OPEN FRAME, PANEL MOUNT,300W, EPP SERIES
48 VDC 4.17A 200W Open Frame Power Supply with PFC Function and 5Vsb
48Vdc 6.25A 48Vdc AC/DC Power Supply Single Output, 3"x5", PFC 48V 6.25A
EPP-300-48 MEAN WELL AC-DC 48 Volt 6.25 Amp 300 Watt Power Supply +More!
TARIFF FREE AC/DC 300W 48V Single Output Power Supply, Open Frame
200W(300WForcedAir) 1 90V(AC),127V(DC) 264V(AC),370V(DC) 1% 4.17A 48V base mount 127mm*76.2mm*35mm
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 200.2 W, 48 V, 6.25 A
Power supply; 300W; 48V; 6.25A; 90-264VAC; 127-370VDC
AC-DC Open Frame - General P.C.B.
Power Supply, Ac-Dc, 48V, 4.17A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):200W; Power Rating (Forced Cooling):300W @ 20.5Cfm; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Rohs Compliant: Yes |Mean Well EPP-300-48
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 6.25 / Output Type = Adjustable / Rated Power W = 199.8 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Termination Type = Pin Connector / Efficiency % = 93 / MTBF h = 1490100 / Ripple & Noise (V) mV = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 35 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV