TDK-Lambda SCS4048

40W(55WForcedAir) 1 85V(AC) 265V(AC) 900mA 48V base mount 127mm*76.2mm*25.4mm
$ 47.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SCS4048.

IHS

Datasheet2 pages11 years ago

element14

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaSCS403
Power Supply, AC to DC; 3.3 V; 40 W; 70% (Typ.) Full load @ AC Line (Nom.)
TDK-LambdaSCS6048
AC/DC Power Supply Single-OUT 48V 1.3A 60W 12-Pin
TDK-LambdaCSS150-48
AC-DC Power Supplies, Open frame, Dual input, Output: 150W, 48V, Option: Dual input fuses
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda SCS4048 provided by its distributors.

40W(55WForcedAir) 1 85V(AC) 265V(AC) 900mA 48V base mount 127mm*76.2mm*25.4mm
AC/DC Power Supply Single-OUT 48V 0.9A 40W 12-Pin
AC-DC Regulated Power Supply Module, 1 Output, 40W
40 W, SINGLE OUTPUT, 48 VDC@0.9 A AC-DC POWER SUPPLY
40W 85-264VAC 48V@1.2A 3 x 5 x 1
Switch Mode Power Supply; Output Power:40W; No. of Outputs:1; Output 1 VDC +:48VDC; Output Current 1:0.9A; Power Supply Mounting:Open Frame; Leaded Process Compatible:No; Output Current:0.9A; Output Power Max:40W RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY