Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPF-90D-30

LED Driver Enclosed Switching Power Supply 30 Volts 3 Amps 90 Watts Dimming Function

$ 37.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-90D-30.

IHS

Datasheet8 pages4 years ago

Future Electronics

Master Electronics

Sager Power Systems

Sager Electronics

Inventory History

3 month trend:
+31.29%

CAD Models

Download Mean Well LPF-90D-30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
TDK-LambdaZPSA40-30
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaZPSA60-28
Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series

Descriptions

Descriptions of Mean Well LPF-90D-30 provided by its distributors.

LED Driver Enclosed Switching Power Supply 30 Volts 3 Amps 90 Watts Dimming Function
LPF-90D-30 MEAN WELL LED AC-DC 90 Watt Class 2 30V/3.00A with Dimming + More!
Power Supply; LED; dimming; 90W; 30V; 3A; 90-305VAC; 127-431VDC; IP67
30V 3A LED Driver, Dimmable IP67, Class II, Class 2, PFC Plastic Case
POWER SUPPLY, AC-DC, CONSTANT CURRENT LED DRIVER, 90W, 30V, LPF-90D SERIES
100 - 277Vac, 90W, 3000mA, 18-30V, [0-10V, PWM...], IP67 LED Driver
LED Driver (CC, CV) 90W 3A Linear (18-30Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP67 Plastic Enclosure
O/P +30V3A; Led power; AC/DC; Enclosed Type
SPS IP67 90W 30V/3A CV+CC Dimmable
LED DRVR Module 1-CH PWM IP67 30V 3A
Mean Well LEDDrive power , 90W, IP67, dimmable
AC/DC LED Power Supply 90W Single 6-Pin
LED Driver 90W 3A 18 ... 30V IP67
Special I/O Unit, V680 ID sensor (RFID) module, double head, high frequency, 0.3 ms/cycle, 2 unit allocated, 20 words, 320 mA max @ 5/DC, 260 mA max @ 24/DC

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPF90D30