Mean Well LPC-35-1050

AC/DC Power Supply Single-OUT 9V to 30V 1.05A 31.5W 4-Pin
$ 12.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPC-35-1050.

IHS

Datasheet2 pages4 years ago

element14 APAC

TME

JRH Electronics

Sager Power Systems

Inventory History

3 month trend:
-24.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series

Descriptions

Descriptions of Mean Well LPC-35-1050 provided by its distributors.

AC/DC Power Supply Single-OUT 9V to 30V 1.05A 31.5W 4-Pin
AC/DC LED Driver, 31.5 W, 30 VDC, 1.05 A, Constant Current, 90 VAC to 264 VAC, LPC-35 Series
AC-DC Regulated Power Supply Module, 1 Output, 31.5W, Hybrid
3~30V 1050mA Constant Current LED Driver IP67, Class 2, Class II Plastic Case
AC to DC LED Driver Enclosed Power Supply Single Output Power Supply 9 to 30 Volts 1.05 Amps 31.5 Watts
POWER SUPPLY, AC-DC,30V,1.05A,100-264V IN, ENCAPSULATED, LED DRIVER, LPC-35 SERIES
35 WATT, SINGLE OUTPUT, 9-48V@1.05A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
Power Supply; LED; 31.5W; 9-30V; 1050mA; 90-264VAC; 127-370VDC; IP67
LPC-35-1050 MEAN WELL LED AC-DC 32 Watt Class 2 9~30V/1050mA + More!
LED Driver (CC) 30W 1050mA Linear (9-30Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
O/P +3~30V1050mA; Led power; AC/DC; Enclosed Type
LED Power Supplies 31.5W 30V 1050mA
Motion Control Module DIN Rail 24VDC
Constant Current LED Driver 32W 1.05A 9 ... 30V IP67
100 - 240Vac, 31.5W, 1050mA, 9-30V, IP67 LED Driver
LED Power Supply (plastic case/Non PFC)
LED DRIVER CC AC/DC 9-30V 1.05A
LED DRIVER, AC-DC, CC, 1.05A, 30V; Output Power Max: 31.5W; Output Voltage Max: 30V; Output Current: 1.05A; LED Driver Mode: Constant Current; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: LPC-35 Series; SVHC:
PSU, 35W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:30mm; Width:40mm; Dimming Control Type:PWM; Efficiency:85%; Length:148mm; No. of Channels:1; Operating Temperature Max:75°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +75°C; Output Current:1.05A; Output Power:31.5W; Output Voltage Max:30V; Output Voltage Min:9V; Power Supply Mounting:Chassis; Termination Style:Flying Leads

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV