Descriptions of Mean Well LDD-700LW provided by its distributors.
I/P:9-36VDC; O/P:2-32VDC@700mA; Wire; D/D Module; DC/DC; Module Type
700mA 2-32 VDC DC-DC Constant Current Step-Down LED Driver 9-36Vin Wire Style
DC-DC Regulated Power Supply Module, 1 Output, 22.4W, Hybrid
LED Driver DC/DC Converter, LDD-L Series, 22 W, 32 VDC, 700 mA, PWM, Cable Mount
0.7 A, 9 -36 VDCVIN, SINGLE OUTPUT, 2-32 V@0.7 A LED LIGHTING DC-DC CONVERTER
Power Inductor 22W 700mA 9V-36V Wire Mount, Base Mount 22.6mm × 9.9mm × 8.9mm
DC-DC CONVERTER,32V,0.7A,9-36VIN, ENCAPSULATED, LEADWIRES, LED DRIVER, LDD SERIES
Mean Well LDD-700LW LED driver 1 output IP67 36.4W constant current
LED Power Supplies 9-36V 2-32Vout 700mA LED Driver w/wires
9 - 36Vdc in, 22.4W, 700mA, 2-32V out, [PWM], IP67 LED Driver
AC/DC power supply|15 Watt|3.3 Volt|Encapsulated|PCB mount
I/P:9-36VDC; O/P:2-32V@700mA; Wire Constant Current DC/DC
Converter DC/DC; LED; 22W; 2-32VDC; 700mA; 9-36VDC
Step Down LED Driver 700mA 2 ... 32V IP67
LED DRVR 12V/15V/18V/24V 5-Pin
DC/DC-LED-Driver 9-36V:700mA Wire
LED DRIVER CC BUCK 2-30V 700MA