Descriptions of Mean Well LDD-350LW provided by its distributors.
I/P:9-36VDC; O/P:2-32VDC@350mA; Wire; D/D Module; DC/DC; Module Type
350mA 2-32 VDC DC-DC Constant Current Step-Down LED Driver 9-36Vin Wire Style
0.35 A, 9 -36 VDCVIN, SINGLE OUTPUT, 2-32 V@0.35 A LED LIGHTING DC-DC CONVERTER
DC-DC Regulated Power Supply Module, 1 Output, 11.2W, Hybrid
LED Driver DC/DC Converter, LDD-L Series, 11 W, 32 VDC, 350 mA, PWM, Cable Mount
DC-DC CONVERTER,32V,0.35A,9-36VIN, ENCAPSULATED, LEADWIRES, LED DRIVER, LDD SERIE
Mean Well LDD-350LW step-down converter 18.2W 1 output constant current
AC/DC Power Supply Desktop Adapter|Medical approved|15 Volt|60 Watt
LED Power Supplies 9-36V 2-32Vout 350mA LED Driver w/wires
9 - 36Vdc in, 11.2W, 350mA, 2-32V out, [PWM], IP67 LED Driver
I/P:9-36VDC; O/P:2-32V@350mA; Wire, Constant Current DC/DC
11W 9V-36V 350mA Bracket Mount 22.6mm × 9.9mm × 8.9mm
Converter DC/DC; LED; 11W; 2-32VDC; 350mA; 9-36VDC
Step Down LED Driver 350mA 2 ... 32V IP67
LED DRVR 12V/15V/18V/24V 5-Pin
DC/DC-LED-Driver 9-36V:350mA Wire
LED DRIVER CC BUCK 2-30V 350MA