Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LDD-1000L

36V 95% PWM,Analog Buck 30W 1A 1 2V 6V 2V~30V DIP-24 Through hole mounting 31.8mm*20.3mm*12.2mm
$ 5.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LDD-1000L.

IHS

Datasheet10 pages4 years ago

Sager Power Systems

Master Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+14.87%

CAD Models

Download Mean Well LDD-1000L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFLS2100XS
CONVERTER, LLC RESONANT, 400W, 9SIP; IC Function:Half Bridge LLC Resonant Contro
onsemiFLS1800XS
LLC Resonant Control 300kHz 9-Pin SIP Tube / IC LED DRIVER REGULATOR 7A 9SIP
Texas InstrumentsLM3642TLX-LT/NOPB
1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85
onsemiFLS1700XS
HALF-BRIDGE LLC RESONANT CONTROL IC FOR LIGHTING Half Bridge Based MOSFET Driver, 20A
Texas InstrumentsLM3642TLX/NOPB
1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85
Texas InstrumentsLM3642TLE-LT/NOPB
1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85

Descriptions

Descriptions of Mean Well LDD-1000L provided by its distributors.

36V 95% PWM,Analog Buck 30W 1A 1 2V 6V 2V~30V DIP-24 Through hole mounting 31.8mm*20.3mm*12.2mm
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Output Voltage DC Max. V = 32 / Output Voltage DC Min. V = 2 / Output Current A = 1 / Supply Voltage DC Max. V = 36 / Supply Voltage DC Min. V = 9 / Outputs = 1 / Series = LDD-L / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 1000000 / Termination Type = PCB Pins / Ripple & Noise (V) V = 1.5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 9.9 / Height mm = 8.9 / Length mm = 23

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDD1000L