Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-30-24

Miniature AC-DC Module type Power Supply 24 Volts 1.3 Amps 31.2 Watts 4-Pin PC Mount

$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-30-24.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

Component Distributors Inc.

Electro Sonic

Inventory History

3 month trend:
+1.61%

CAD Models

Download Mean Well IRM-30-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsOKL-T/1-W12N-C
Module DC-DC 12VIN 1-OUT 0.9V to 5.5V 1A 5W 12-Pin Case C-83 T/R
Advanced EnergyLDO06C-005W05-VJ
Module DC-DC 1-OUT 0.59V to 5.1V 6A 30W 5-Pin
Murata Power SolutionsMEU1S0303ZC
DC-DC CONV, ISO POL, 1O/P, 303MA, 1W; DC / DC Converter Type:Isolated POL; DC /
Murata Power SolutionsOKI-T/3-W32P-C
Module DC-DC 24VIN 1-OUT 0.7525V to 4.5V 3A 13.5W 5-Pin SMT T/R
XP PowerIV2412SA
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerIV0524SA
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Mean Well IRM-30-24 provided by its distributors.

Miniature AC-DC Module type Power Supply 24 Volts 1.3 Amps 31.2 Watts 4-Pin PC Mount
30W Encapsulated Board Mount Module AC/DC Power Supply with 24VDC Output
AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 31.2 W, 24 VDC, 1.3 A
30 W, Single Output, 24 VDC@1.3 A Industrial Encapsulated AC-DC Power Supply
POWER SUPPLY, AC-DC,24V,1.3A,100-264V IN, ENCAPSULATED, THRU-HOLE,31W, IRM SERIES
AC/DC Power Supply Single-OUT 24V 1.3A 31.2W 4-Pin
VBA-4E-G2-ZA Pepperl+Fuchs Passive sensor-actuator interface (with cable) AS-Interface module
POWER SUPPLY, AC-DC, 24V, 1.3A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 24V; Output Current - Output 1: 1.3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.3 / Output Type = Fixed / Rated Power W = 31.2 / Input Voltage Min. V = 85 / Input Voltage Max. V = 305 / Efficiency % = 88.5 / MTBF h = 7713000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 69.5 / Width mm = 39 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRM30-24