Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-05-15

AC to DC Power Supply Encapsulated Single Output 15 Volts 0.33 Amps 4.95 Watts

$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-05-15.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Farnell

Jameco (USA)

Sager Power Systems

Inventory History

3 month trend:
+35.65%

CAD Models

Download Mean Well IRM-05-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMEJ2S0505SC
MEJ2 Series 2 W 5 V Input 5 V Single Output 5.2 kV Isolated DC-DC Converter
Murata Power SolutionsMEE1S0303SC
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module
Murata Power SolutionsMEU1S0303ZC
DC-DC CONV, ISO POL, 1O/P, 303MA, 1W; DC / DC Converter Type:Isolated POL; DC /

Descriptions

Descriptions of Mean Well IRM-05-15 provided by its distributors.

AC to DC Power Supply Encapsulated Single Output 15 Volts 0.33 Amps 4.95 Watts
AC/DC 5W 15V Single Output Power Supply, Encapsulated Board Mount Module
Power Supply; module; 4.95W; 15V; 0.33A; 85-305VAC; 120-430VDC
AC-DC Regulated Power Supply Module, 1 Output, 4.95W, Hybrid
5 W, Single Output, 15 VDC@0.33 A Industrial Encapsulated AC-DC Power Supply
POWER SUPPLY, AC-DC,15V,0.33A,100-264V IN, ENCAPSULATED, THRU-HOLE,5W, IRM SERIES
POWER SUPPLY, AC-DC, 15V, 0.33A; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 15V; Output Current - Output 1: 330mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 330 / Output Type = Fixed / Rated Power W = 4.95 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 75 / MTBF h = 1495800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 300 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 45.7 / Width mm = 25.4 / Height mm = 21.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV