Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GSM160B24-R7B

24V 6.67A 160W Single Output AC-DC Medical Power Supply
$ 52.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM160B24-R7B.

Newark

Datasheet5 pages4 years ago

TME

Farnell

Sager Power Systems

Electro Sonic

Inventory History

3 month trend:
+59.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaDT100PW240C
AC-DC POWER SUPPLY, 24V, 4.17A, 90-264V, DESKTOP, PFC, DT100/150-C SERIES
TDK-LambdaDT100PW240P
AC/DC Power Supply Single-OUT 24V 4.2A 100W
TDK-LambdaDT150PW240C
POWER SUPPLY, AC-DC,24V,6.25A,90-264V IN, ENCLOSED, DESKTOP, PFC, DT100/150-C SERIES
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid

Descriptions

Descriptions of Mean Well GSM160B24-R7B provided by its distributors.

24V 6.67A 160W Single Output AC-DC Medical Power Supply
GSM160B24-R7B MEAN WELL AC-DC 24 Volt 6.67 Amp 160 Watt Power Supply +More!
POWER SUPPLY, AC-DC,24V,5A,100-264V IN, DESKTOP, MEDICAL,120W, PFC, GSM SERIES
24Vdc 6.67A; 18AWGx4C/120cm,DIN 4PIN 24V Medical Power Supply Desktop, Class II 2xMOPP
GSM160B Series 160 W Single Output 24 V DIN Plug AC/DC Medical Adaptor
Power supply; desk-mounted; medical; 160W; 24V; 6.67A; 80–264VAC; 113-370VDC
AC-DC REGULATED POWER SUPPLY, 1 Output, 160W, Hybrid
VARIOFACE module, with screw connection and COMBICON connector, coded, for mounting on NS 35/7.5 or NS 32, no. of positions 32
ADAPTOR, MEDICAL, AC-DC, 24V, 6.67A; No. of Outputs: 1 Output; Output Power Max: 160W; Output Voltage - Output 1: 24V; Output Current - Output 1: 6.67A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connec
Outputs = 1 / Output Voltage V = 24 / Output Current A = 6.67 / Output Type = Fixed / Rated Power W = 160 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input Current A = 1.85 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C8 / Output Connection Type = DIN 4-Pin / Cable Length m = 1.2 / Efficiency % = 94 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 175 / Width mm = 72 / Height mm = 35

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM160B24R7B