Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GSM120B24-R7B

AC/DC Power Supply, External Plug In, 1 Output, 120 W, 24 V, 5 A, 4 Way DIN
$ 45.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM120B24-R7B.

Newark

Datasheet5 pages3 years ago

Farnell

Electro Sonic

Component Distributors Inc.

Future Electronics

Inventory History

3 month trend:
-9.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaDTM65PW120C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 12V 5A, 60W, DTM65-D SERIES
TDK-LambdaDTM65PW150C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 15V 4A, 40W, DTM65-D SERIES
Triad MagneticsWSU090-3500
POWER SUPPLY, AC-DC,9V,3.5A,90-264V IN, ENCLOSED, WALL PLUG,32W, WSU090 SERIES
Triad MagneticsWSU050-4000
POWER SUPPLY, AC-DC,5V,4A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,20W, WSU050 SERIES
Triad MagneticsWSU060-4000
POWER SUPPLY, AC-DC,6V,4A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,24W, WSU060 SERIES
XP PowerPDM30US05
XP POWER PDM30US05 AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 5 V

Descriptions

Descriptions of Mean Well GSM120B24-R7B provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 120 W, 24 V, 5 A, 4 Way DIN
GSM Series 120 W Single Output 24 V AC/DC Desktop Single Output Medical Adapter
GSM120B24-R7B MEAN WELL AC-DC 24 Volt 5 Amp 120 Watt Power Supply +More!
AC-DC MEDICAL POWER SUPPLY, DESKTOP, 24V, 5A, 100-264V, 120W, PFC, GSM SERIES
24Vdc 5A; 18AWG/120cm,DIN 4PIN 24V Medical Power Supply Desk Top, Class II 2xMOPP
AC-DC REGULATED POWER SUPPLY, 1 Output, 120W, Hybrid
ADAPTOR, MEDICAL, AC-DC, 24V, 5A; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: 4
PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 2 PDTs, input voltage 24 V DC
Outputs = 1 / Output Voltage V = 24 / Output Current A = 5 / Output Type = Fixed / Rated Power W = 120 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C8 / Output Connection Type = 4-Pin Plug / Polarity = + Centre / Cable Length m = 1 / Efficiency % = 90 / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 167 / Width mm = 67 / Height mm = 35

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM120B24R7B