Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GS15E-1P1J

GS15E-1P1J MEAN WELL AC-DC 5 Volt 2.4 Amp 12 Watt Power Supply +More!
$ 16.865
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GS15E-1P1J.

TME

Datasheet2 pages15 years ago

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Burklin Elektronik

Inventory History

3 month trend:
-44.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-02
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-01-31

Related Parts

Triad MagneticsWSU050-2000-R
POWER SUPPLY, AC-DC,5V,2A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,10W, WSU050 SERIES
Triad MagneticsWSU050-3000
POWER SUPPLY, AC-DC,5V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,15W, WSU050 SERIES
Triad MagneticsWSU050-3000-R
POWER SUPPLY, AC-DC,5V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,15W, WSU050 SERIES
POWER SUPPLY, AC-DC, INTERCHANGEABLE WALL PLUG, 5VOUT, 2A, 90-264VIN, 10W
POWER SUPPLY, AC-DC, INTERCHANGEABLE WALL PLUG, 5VOUT, 2A, 90-264VIN, 10W

Descriptions

Descriptions of Mean Well GS15E-1P1J provided by its distributors.

GS15E-1P1J MEAN WELL AC-DC 5 Volt 2.4 Amp 12 Watt Power Supply +More!
AC/DC 12W 5V Wall Mount EU Plug w Barrel Output
5.0V@2.40A; 2.1*5.5*11/6F/C+/EURO; Adaptor; AC/DC; External Power
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Wall Mount AC Adapters 12W 5V 2.4A 2 pole EURO plug
Outputs = 1 / Output Voltage V = 5 / Output Current A = 2.4 / Output Type = Fixed / Rated Power W = 12 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 500 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.2 / Efficiency % = 80 / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Length mm = 34 / Width mm = 71 / Height mm = 50

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS15E1P1J