Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well EPS-65-12

65W 1 90V(AC),127V(DC) 264V(AC),370V(DC) 1% 5.42A 12V base mount 101.6mm*50.8mm*29mm

$ 12.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPS-65-12.

IHS

Datasheet3 pages2 years ago

Future Electronics

JRH Electronics

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+0.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellRPS-60-12
Analogue Output Adapter Module, 14 Bit, 4 Analogue Outputs For Current Or Voltage
Mean WellRS-75-12
Mean Well 72WSwitch Mode Power Supply, 12V DC output voltage 6Aoutput_current, 1Output point
Mean WellEPS-45-12
Mean Well 45WSwitch Mode Power Supply, 12V DC output voltage 3.75Aoutput_current, 1Output point
Murata Power SolutionsMTC1S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
Recom PowerRW2-4812S/H2
2W DC/DC-Converter 'ECONOLINE' DIP16 2kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 250
Murata Power SolutionsMTU1S0512MC
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module Tube

Descriptions

Descriptions of Mean Well EPS-65-12 provided by its distributors.

65W 1 90V(AC),127V(DC) 264V(AC),370V(DC) 1% 5.42A 12V base mount 101.6mm*50.8mm*29mm
AC-DC Regulated Power Supply Module, 1 Output, 65.04W, Hybrid
POWER SUPPLY, AC-DC,12V,5.42A,100-264V IN, OPEN FRAME, PANEL MOUNT,65W, EPS SERIES
65 Watt 12V 5.42A 4x2 Inch Open Frame Switching Power Supply
EPS65 Series 65 W Single Output 12 V Open Frame AC/DC Converter
EPS-65-12 MEAN WELL AC-DC 12 Volt 5.42 Amp 65 Watt Power Supply +More!
12Vdc 5.42A 12Vdc AC/DC Power Supply 2"x4" Open Frame Type 12V 5.42A
AC/DC 65W 12V Single Output Power Supply, Open Frame, 4"x2"
AC/DC CONVERTER 12V 65W / Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Power supply; 65.04W; 12V; 5.42A; 90-264VAC; 127-370VDC
SPS Open Frame 65W PFC 12V/5,42A
AC-DC Open Frame - General P.C.B.
电源, 交流-直流, 12V, 5.42A, 65.04W;
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 5.42 / Output Type = Adjustable / Rated Power W = 65.04 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Termination Type = Pin Connector / Efficiency % = 86 / MTBF h = 563000 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV