Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well EPP-100-12

AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 12V 8.5A 102W

$ 34.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPP-100-12.

IHS

Datasheet2 pages3 years ago

Peak to Peak Power

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-5.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellMSP-100-12
AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 12V 8.5A 102W
Murata Power SolutionsUWE-12/6-Q48N-C
DC DC CONVERTER 12V 72W / Isolated Module DC DC Converter 1 Output 12V 6A 18V - 75V Input
Power Supply; DCDC; PCB Mount; Eighth Brick; Input 48VDC; Output 12V 7A; 84W
Mean WellEPP-150-15
Switching Power Supplies 100.5W 15V 6.7A 150W w/forced air
Mean WellMPS-65-12
AC to DC Power Supply Open Frame Single Output 12 Volt 6 Amp 62.4 Watt
Murata Power SolutionsUWE-12/10-Q48N-C
DC DC CONVERTER 12V 120W / Isolated Module DC DC Converter 1 Output 12V 10A 18V - 75V Input

Descriptions

Descriptions of Mean Well EPP-100-12 provided by its distributors.

AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 12V 8.5A 102W
Switching Power Supplies 75.6W 12V 6.3A 102W w/forced air
AC-DC Power Factor Correction Module, 1 Output, 75.6W, Hybrid
POWER SUPPLY, AC-DC,12V,2.71A,90-264V IN, OPEN FRAME, PANEL MOUNT,33W, EPP SERIES
AC/DC Power Supply Single-OUT 12V 6.3A 75.6W 8-Pin
EPP-100-12 MEAN WELL AC-DC 12 Volt 8.5 Amp 102 Watt Power Supply +More!
12Vdc 8.5A 12Vdc AC/DC Power Supply Single Output, 4"x2", PFC 12V 8.5A
Switching power supply; 102W; 12V; 8.5A; 90-264VAC; 127-370VDC
AC/DC 100W 12V Single Output Power Supply, Open Frame
76W(102WForcedAir) 1 90V(AC),127V(DC) 264V(AC),370V(DC) 1% 6.3A 12V base mount 101.6mm*50.8mm*29mm
POWER SUPPLY, AC-DC, 12V, 6.3A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 75W; Power Rating (Forced Cooling): 100W @ 20CFM; Input Voltage VAC: 90V; Available until stocks are exhausted Alternative available
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 6.3 / Output Type = Adjustable / Rated Power W = 75.6 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Termination Type = Pin Connector / Efficiency % = 91 / MTBF h = 2401700 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPP100-12