Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well ELP-75-48

AC-DC Power Factor Correction Module, 1 Output, 76.8W, Hybrid
$ 26.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well ELP-75-48.

IHS

Datasheet2 pages4 years ago

Component Distributors Inc.

JRH Electronics

Peak to Peak Power

TME

Inventory History

3 month trend:
-95.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellHLP-60H-48
AC/DC LED Driver, 62.4 W, 48 VDC, 1.3 A, Constant Current, 90 VAC to 305 VAC, HLP-60H Series
Mean WellHLP-60H-36
AC/DC LED Driver, 61.2 W, 36 VDC, 1.7 A, Constant Current, 90 VAC to 305 VAC, HLP-60H Series
Mean WellRSP-200-48
AC-DC Switching Enclosed Power Supply with PFC Function 48V 4.2A 201.6W
AC/DC Power Supply Single-OUT 48V 1.36A 65W Medical 8-Pin
TDK-LambdaVS30C-48
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaZPSA60-36
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid

Descriptions

Descriptions of Mean Well ELP-75-48 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 76.8W, Hybrid
Power Module, 77W, 90V AC/127V DC, 264V AC/370V DC, 1%, 1.6A, 48V, Bracket Mount, 175mm × 60mm × 27mm
POWER SUPPLY, AC-DC, OPEN FRAME, 76.8W, 48V@1.6A, 90-264V IN, COVER & L-BRACKET
O/P +48V1.6A; General PCB; AC/DC; Open PCB; Open Frame
ELP-75-48 MEAN WELL AC-DC 48 Volt 1.6 Amp 77 Watt Power Supply +More!
Switching Power Supplies 76.8W 48V 1.6A W/PFC Function Open Frame
AC/DC 75W 48V Single Output Power Supply, Open Frame
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 76.8 W, 48 V, 1.6 A
48Vdc 1.6A 48Vdc Open Frame Power Supply No Load Power
AC/DC Power Supply Single-OUT 48V 1.6A 76.8W 9-Pin
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 1.6 / Output Type = Adjustable / Rated Power W = 76.8 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Efficiency % = 90 / MTBF h = 345300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 300 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 175 / Width mm = 60 / Height mm = 27 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV