Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well CLG-150-24B

150W Single Output 6.3A 24 Short Circuit Protection AC/DC Switch Power Supply
$ 69.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well CLG-150-24B.

IHS

Datasheet5 pages7 years ago

Mean Well

Future Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
TDK-LambdaVS50P-24
Switching Power Supplies 50W 24V 2.5A
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
Switch Mode Power Supply Switcher Design Mode 50W 24VDC Nominal Output DIN Rail Mounting

Descriptions

Descriptions of Mean Well CLG-150-24B provided by its distributors.

150W Single Output 6.3A 24 Short Circuit Protection AC/DC Switch Power Supply
AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid
POWER SUPPLY, AC-DC,24V,6.3A,100-295V IN, SEALED, PFC, LED DRIVER, CLG-150 SERIES
LED Power Supplies 151.2W 24V 6.3A IP67 RATED
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volt 6.3 Amp 151.2 Watt IP67 Constant Current Adjustable
SPS Class2 IP67 151,2W 24V/6,3A CV+CC Di
LED Driver (CC, CV) 150W 6.3A Linear (18-24Vdc) 90-295Vac PFC Resistance Dimming IP67 Metal Enclosure
O/P +24V6.3A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP67 24V 6.3A
LED DRVR CC/CV AC/DC 18-24V 6.3A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLG-150-24-B