MCC SMCJ54CA-TP

Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ54CA-TP.

IHS

Datasheet5 pages18 years ago

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.248
$ 0.22
$ 0.22
Stock
120,672
170,823
170,823
Authorized Distributors
1
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
17.3 A
17.2 A
17.2 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ51CA
TVS Diode 3.5V Bi-Dir 1.5kW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD, 2.42mm H
BournsSMCJ48CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 48 V, 77.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ54CA
TVS Diode, SMCJ, Bidirectional, 54 V, 87.1 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ54CA
1500 W Bi-Directional 87.1 V SMT Transient Voltage Suppressor Diode - DO-214AB
LittelfuseTPSMC62CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 53V, 85V, DO-214AB, RoHS
Bidirectional 1.5kW 17.9A 85V 58.9V TVS Diode, SMC(DO-214AB), SMD, 2.62mm H

Descriptions

Descriptions of MCC SMCJ54CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 54V 1.5KW 2-Pin SMC T/R
1500W 17.3A 5Ã×A 87.1V 60V 54V 66.3V Bi-Directional SMC(DO-214AB) TVS ROHS
1500W Transient Voltage Suppressor / 13" Reel
TVS DIODE 54VWM 87.1VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi