MCC SMCJ43A-TP

Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ43A-TP.

IHS

Datasheet5 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.248
$ 0.331
$ 0.331
Stock
34,194
883,940
883,940
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
50.3 V
50.3 V
50.3 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
21.7 A
21.6 A
21.6 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ43A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 69.4V 216A 1.5kW 150C
BournsSMCJ43A
3.5V Unidirectional 1.5KW 21.7A 69.4V 47.8V SMC(DO-214AB) SMD mount 2.42mm(height)
onsemiSMCJ40A
Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel
LittelfuseTPSMC47A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 40.2V, 64.8V, DO-214AB, RoHS
Unidirectional 1.5KW 23.5A 64.8V 44.7V SMC(DO-214AB) SMD mount 2.62mm(height)

Descriptions

Descriptions of MCC SMCJ43A-TP provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500W 21.7A 5Ã×A 69.4V 47.8V 43V 52.8V Unidirectional SMC(DO-214AB) TVS ROHS
TVS Diode Single Uni-Dir 43V 1.5KW 2-Pin SMC T/R
TVS DIODE 43VWM 69.4VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi