MCC SMCJ100A-TP

TVS Diode, Unidirectional, 100V, 1.5kW, 9.3A, 162V, 111V, SMC(DO-214AB), SMD, 2.62mm H
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ100A-TP.

IHS

Datasheet5 pages18 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.287
$ 0.429
$ 0.429
Stock
64,342
539,241
539,241
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
117 V
117 V
117 V
Clamping Voltage
162 V
162 V
162 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.3 A
9.3 A
9.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
BournsSMCJ9.0A
TVS Diode, Unidirectional, 10V 97.4A 1.5kW 15.4V SMC(DO-214AB), SMD, 2.42mm H
onsemiSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5KE110A-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of MCC SMCJ100A-TP provided by its distributors.

TVS Diode, Unidirectional, 100V, 1.5kW, 9.3A, 162V, 111V, SMC(DO-214AB), SMD, 2.62mm H
TVS Diode Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R
ESD Suppressors / TVS Diodes 100V 1500 Watts
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500W TRANSIENT VOLTAGE SUPPRESSOR / 13" REEL
TVS DIODE 100VWM 162VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi