MCC SD101CW-TP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 40V V(RRM), Silicon
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SD101CW-TP.

IHS

Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-81.61%

CAD Models

Download MCC SD101CW-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.151
$ 0.151
Stock
286,710
1,740,624
1,740,624
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
390 mV
390 mV
390 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 mA
15 mA
15 mA
Max Reverse Leakage Current
200 nA
-
-
Reverse Recovery Time
1 ns
1 ns
1 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
Diodes Inc.LLSD101B-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 50V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 50V V(RRM), Silicon
Diodes Inc.LLSD101C-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 40V V(RRM), Silicon

Descriptions

Descriptions of MCC SD101CW-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 40V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 40V 0.015A 1ns 2-Pin SOD-123 T/R
DIODE, SIGNAL, SCHOTTKY BARRIER, VR 40V, IF 15MA, PKG SOD-323,VF 1V, TRR 1NS, CJ 2.2PF
40V 2A 1ns 200nA 15mA Discrete Diode SOD-123 SMD 1.2mm H
DIODE SCHOTTKY 40V 15MA SOD123
SMALL SIGNAL SCHOTTKY DIODE / 7" REEL
60V 900mV@15mA 15mA SOD-123 Schottky Diodes ROHS

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi