MCC MMSZ4684-TP

Zener Diode, 3.3V, 0.5W, Sod-123 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MMSZ4684-TP
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MMSZ4684-TP.

element14 APAC

Datasheet4 pages18 years ago

Future Electronics

Inventory History

3 month trend:
-72.38%

CAD Models

Download MCC MMSZ4684-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.046
$ 0.046
Stock
280,426
9,516,946
9,516,946
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
7.5 µA
7.5 µA
7.5 µA
Forward Voltage
950 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DDZ9684-7
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 3.3 V
DIODE ZENER 3.3V 350MW SOT23-3 / Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23-3
Zener Diode, single, Two Terminal,3.3V V(Z),5%,do-213Aa |Vishay TZS4684-GS08
Diode Zener Single 3.3V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.DDZ9685-7
Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R
onsemiMMSZ5226B
MMSZ52 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode SOD-123

Descriptions

Descriptions of MCC MMSZ4684-TP provided by its distributors.

Zener Diode, 3.3V, 0.5W, Sod-123 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MMSZ4684-TP
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional
MMSZ4684 Series 3.3 V 500 mW Surface Mount Silicon Zener Diode - SOD-123
Zener Diode Single 3.3V 5% 500mW 2-Pin SOD-123 T/R

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4684TP