MCC BZT52C5V1-TP

Zener Diode, 5.1V, 0.5W, Sod-123 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS BZT52C5V1-TP
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZT52C5V1-TP.

element14 APAC

Datasheet4 pages18 years ago

Upverter

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+15.55%

CAD Models

Download MCC BZT52C5V1-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.046
$ 0.046
Stock
1,042,998
7,458,252
7,458,252
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
6 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BZX84C5V1-7-F
Zener Diode Single 5.1V 5.88% 60Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 5.1V 300MW SOT23-3
DIODE ZENER 5.1V 350MW SOT23-3 / Zener Diode Single 5.1V 5% 60Ohm 550mW 3-Pin SOT-23 T/R
Diode Zener Single 5.1V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.DDZ9690-7
Zener Diode Single 5.6V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 5.6V 500MW SOD123

Descriptions

Descriptions of MCC BZT52C5V1-TP provided by its distributors.

Zener Diode, 5.1V, 0.5W, Sod-123 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS BZT52C5V1-TP
DIODE ZENER 5.1V 200MW SOD123 / 500 mW Zener Diode 2.4 to 43 Volts
BZT52CXX Sries 500 mW 5.1 V Surface Mount Zener Diode - SOD-123
ZENER DIODE, 500mW, 5.1V, SOD-123, FULL REEL
Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional
Zener Diode Single 5.1V 6% 60Ohm 500mW 2-Pin SOD-123 T/R

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C5V1TP