MCC BAS16T-TP

Rectifier Diode, 1 Phase, 1 Element, 0.075A, 85V V(RRM), Silicon
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAS16T-TP.

DigiKey

Datasheet3 pages21 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.086
$ 0.152
Stock
84,183
1,625,914
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-523
Forward Voltage
1 V
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
75 mA
75 mA
Max Reverse Leakage Current
2 µA
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 0.075A, 85V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.075A, 85V V(RRM), Silicon
Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R
onsemiBAW56T
Rectifier Diode Small Signal Switching 85V 0.15A 4ns 3-Pin SOT-523 T/R
onsemiBAV70T
Diode Array 1 Pair Common Cathode Standard 85V 75mA (DC) Surface Mount SOT-523
Diodes Inc.BAV99T-7-F
SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon

Descriptions

Descriptions of MCC BAS16T-TP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.075A, 85V V(RRM), Silicon
85V 4A 4ns 2μA 75mA Freestanding SOT-523 SMD mount 1.7mm*850μm*800μm
DIODE STANDARD 85V 75MA SOT523

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi