Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR76205EL-F

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 600 mV to 30 V, 5 A, 800 kHz, 30 Pins, QFN

$ 3.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR76205EL-F.

IHS

Datasheet22 pages12 years ago
Datasheet21 pages12 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 3.333
$ 3.333
Stock
144,902
144,902
Authorized Distributors
5
5
Case/Package
QFN
QFN
Number of Pins
30
30
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
800 kHz
800 kHz
Min Input Voltage
5 V
5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
40 V
40 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-02-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsTPS56121DQPT
SYNCHRONOUS BUCK CONVERTER, 14 VIN 12 VOUT, 15A, 1MHZ, PQFN-22, FULL REEL
BUCK, SYNCH, ADJ, 15A, 1MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:1
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:
Switching Regulator, Voltage-mode, 20A, 1000kHz Switching Freq-Max, PQCC34
Texas InstrumentsTPS40131RHBT
Two-Phase Synchronous Buck Controller w/Integrated Mosfet Drivers 32-VQFN -40 to 85
Texas InstrumentsTPS53313RGET
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R

Descriptions

Descriptions of MaxLinear XR76205EL-F provided by its distributors.

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 600 mV to 30 V, 5 A, 800 kHz, 30 Pins, QFN
Conv DC-DC 5.5V to 40V Step Down Single-Out 0.6V to 30V 5A 30-Pin QFN EP Tray
Buck Yes 100KHz~800KHz Adjustable 1 40V 600mV 40V 5V QFN SMD mount 5mm*5mm*880μm
CURRENT-MODE RoHS Compliant Adjustable Positive Switching Regulator IC 125C 800kHz 5A 5mm
Switching Regulator, Current-mode, 5A, 800kHz Switching Freq-Max, QCC30
5A 40V SYNCHRONOUS STEP DOWN COT REGULATOR POWERBLOX™; QFN30

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar