Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR3072XIDTR-F

XR3072X Series 3.3 V Half Duplex 250 kbps RS-485/RS-422 Transceiver IC - SOIC-8
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3072XIDTR-F.

IHS

Datasheet21 pages7 years ago
Datasheet23 pages26 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.016
$ 1.005
Stock
770,719
282,399
Authorized Distributors
3
4
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of MaxLinear XR3072XIDTR-F provided by its distributors.

XR3072X Series 3.3 V Half Duplex 250 kbps RS-485/RS-422 Transceiver IC - SOIC-8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
Half Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 250kbps 30ns 4.9mm
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
IC TXRX RS485/422 250KBPS 8SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR3072XID/TR-F