MaxLinear XR21V1412IL32-F

XR21V1412 Series 12 Mbps 3.3 V 2-Channel Full-Speed USB UART - QFN-32
$ 4.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR21V1412IL32-F.

IHS

Datasheet33 pages26 years ago

Augswan

element14 APAC

Future Electronics

Factory Futures

Inventory History

3 month trend:
+16.21%

CAD Models

Download MaxLinear XR21V1412IL32-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTLV320AIC32IRHBT
Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP/Speaker Amplifier and 3D Effects 32-VQFN -40 to 85
Analog Devices73S8010C-IM/F
Smart Card Interface | IC SMART CARD INTERFACE 32-QFN
Texas InstrumentsTLV320AIC32IRHBTG4
Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP/Speaker Amplifier and 3D Effects 32-VQFN -40 to 85
Microchip USB3320C-EZK-TR; USB Transceiver; USB 2.0; 1.8 V; 3.3 V; 32-Pin QFN
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Texas InstrumentsTLV320AIC3204IRHBT
Texas Instruments Audio Codec IC, 2passageway, 32Pin, QFNencapsulation, 192kspssampling_rate

Descriptions

Descriptions of MaxLinear XR21V1412IL32-F provided by its distributors.

XR21V1412 Series 12 Mbps 3.3 V 2-Channel Full-Speed USB UART - QFN-32
UART Interface, 2 Channels, 12 Mbps, 2.97 V to 3.63 V, 32 Pins, QFN-EP
EXAR XR21V1412IL32-F UNIVERSAL ASYNCHRONOUS RECEIVER & TRANSMITTER, 32-PIN, QFN
USB-to-UART 2-CH 128Byte FIFO 32-Pin QFN EP
UART, 2-CH FULL-SPEED, USB I/F, 32QFN
XR21V1412IL32-F 通用异步接收器和发射器, 32针 QFN封装
RS APAC
USB Bus Controller, CMOS, QCC32
IC, DUAL UART, FIFO, 12MBPS, 3.63V QFN32; No. of Channels:2; Data Rate:12Mbps; Supply Voltage Range:2.97V to 3.63V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:QFN; No. of Pins:32; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR21V1412IL32F