MaxLinear XR20M1172IL32-F

XR20M1172 Series 16Mbps 3.6V Two Channel I2C/SPI UART With 64-Byte FIFO-QFN-32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR20M1172IL32-F.

IHS

Datasheet58 pages4 years ago
Datasheet58 pages26 years ago

Augswan

element14 APAC

Newark

iiiC

CAD Models

Download MaxLinear XR20M1172IL32-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-02-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MicrochipLAN8710A-EZC
LAN8710A Series Single Chip MII/RMII Ethernet Physical Layer Transceiver- QFN-32
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 1.6 V, 3.6 V, QFN
Texas InstrumentsTUSB2046BIRHBT
4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85
Texas InstrumentsTUSB2046BIRHBR
4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85
USB-to-UART 1-CH 128byte FIFO 1.8V/2.5V/3.3V 32-Pin QFN EP

Descriptions

Descriptions of MaxLinear XR20M1172IL32-F provided by its distributors.

XR20M1172 Series 16Mbps 3.6V Two Channel I2C/SPI UART With 64-Byte FIFO-QFN-32
UART 2-CH 64Byte FIFO 1.8V/2.5V/3.3V 32-Pin QFN EP
IC, DUAL UART, 16MBPS, 3.63V, 32-QFN - More Details
RoHS Compliant QUAD INDUSTRIAL I2C (Protocol) (Function) 64B 85C 16Mbps 250muA
IC UART FIFO I2C/SPI 64B 32QFN
I2C Bus Controller, 2 Channel(s), 2MBps, CMOS, QCC32
1.62 TO 3.6V I2C/SPI DUART WITH 64-BYTE
IC, DUAL UART, 64B FIFO, 32QFN; No. of Channels:2; Data Rate:16Mbps; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:32; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.62V to 3.6V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR20M1172IL32F