MaxLinear XR16M890IL32-F

Usb-to-uart 1-CH 128BYTE Fifo 1.8V/2.5V/3.3V 32-PIN QFN Ep
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16M890IL32-F.

IHS

Datasheet63 pages26 years ago

Augswan

Future Electronics

CAD Models

Download MaxLinear XR16M890IL32-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2011-04-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-07-08
LTD Date2026-01-08

Related Parts

MicrochipLAN8740AI-EN
MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology
Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 1.6 V, 3.6 V, QFN
MicrochipLAN8710A-EZC
LAN8710A Series Single Chip MII/RMII Ethernet Physical Layer Transceiver- QFN-32
XR21V1412 Series 12 Mbps 3.3 V 2-Channel Full-Speed USB UART - QFN-32
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Texas InstrumentsTCA6424ARGJR
10mA 25mA I2C,SMBus 24 1.65V 5.5V 400KHz yes UQFN-32 SMD mount,glue mount 600μm(height)

Descriptions

Descriptions of MaxLinear XR16M890IL32-F provided by its distributors.

USB-to-UART 1-CH 128byte FIFO 1.8V/2.5V/3.3V 32-Pin QFN EP
XR16M890 Series 24 Mbps 3.63 V Data Rate SMT UART With 128-Byte FIFO - QFN-32
8-BIT UART 128B FIFO, INT LEVEL SHIFTERS
UART Interface IC 1-Ch 8 Bit/VLIO UART w/Lvl Shftrs & 4GPIO
128 X 8 OTHER FIFO 45 ns QCC32
Serial I/O Controller, 1 Channel(s), 3MBps, CMOS
8-BIT/VLIO UART WITH 128 BYTE FIFOS AND
IC, SGL UART, 24MBPS, 3.63V, 32-QFN; No. of Channels:1; Data Rate:24Mbps; Supply Voltage Range:1.62V to 3.63V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:QFN; No. of Pins:32; Operating Temperature Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR16M890IL32F